Part Details for 20100012212 by HARTING Technology Group
Overview of 20100012212 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 20100012212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2078
|
Newark | Fh-St Quick Assembly Connector 1M M Pof Rohs Compliant: Na |Harting 20100012212 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4700 / $37.0800 | Buy Now |
DISTI #
1195-5454-ND
|
DigiKey | CONN FIBER ST PLUG SMPLX 1000UM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$26.5809 / $35.8900 | Buy Now |
DISTI #
617-20100012212
|
Mouser Electronics | Fiber Optic Connectors QUICK ASSY CONN FOR POLYMER FIBRE RoHS: Compliant | 26 |
|
$26.5000 / $29.8100 | Buy Now |
DISTI #
70734914
|
RS | Connector | HARTING 20100012212 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5600 / $28.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 | 0 |
|
$24.9500 | Buy Now |
DISTI #
HRT20100012212
|
Heilind Electronics | Americas - 0 in Stock |
|
$28.9531 / $38.4200 | Buy Now |
Part Details for 20100012212
20100012212 CAD Models
20100012212 Part Data Attributes
|
20100012212
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20100012212
HARTING Technology Group
Fiber Optic ST Connector, Single Mode, Simplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | HARTING | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |