Part Details for 20100028 by nVent Schroff
Overview of 20100028 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20100028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-20100028-ND
|
DigiKey | FIXING BRACKET BUS BAR (4PCS) Min Qty: 4 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9175 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5500 | Buy Now |
DISTI #
20100028
|
Avnet Abacus | Mounting Bracket for Busbars 1Pole, 2Pole Plastic (Alt: 20100028) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |