Part Details for 20100630531P by Littelfuse Inc
Overview of 20100630531P by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20100630531P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2554
|
Newark | Fuse 250V Din M/Tl 5X20Mm Cc Rohs .063A/ Tr |Littelfuse 20100630531P Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 / $2.6700 | Buy Now |
DISTI #
20100630531P-ND
|
DigiKey | FUSE GLASS 63MA 250VAC 5X20MM Min Qty: 1250 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2407 | Buy Now |
DISTI #
576-20100630531P
|
Mouser Electronics | Cartridge Fuses 250V .063A DIN M/TL 5X20MM RoHS: Not Compliant | 0 |
|
$2.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$2.1000 | Buy Now |
Part Details for 20100630531P
20100630531P CAD Models
20100630531P Part Data Attributes
|
20100630531P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20100630531P
Littelfuse Inc
Electric Fuse, Medium Time Lag Blow, 0.063A, 250VAC, 80A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | MEDIUM TIME LAG | |
Body Height | 21 mm | |
Body Length or Diameter | 5.9 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 80 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.005 s |
Alternate Parts for 20100630531P
This table gives cross-reference parts and alternative options found for 20100630531P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20100630531P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201P0063002 | Electric Fuse, Medium Time Lag Blow, 0.063A, 250VAC, 80A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 20100630531P vs 201P0063002 |
201P0063000 | Electric Fuse, Medium Time Lag Blow, 0.063A, 250VAC, 80A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 20100630531P vs 201P0063000 |