Part Details for 20100701 by Spelsberg els UK Ltd
Overview of 20100701 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20100701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG-PC-1612-9-TO
|
TME | Enclosure: multipurpose, X: 122mm, Y: 162mm, Z: 90mm, TG PC, grey Min Qty: 1 | 0 |
|
$31.3200 / $37.5800 | RFQ |