Part Details for 201007F2700T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F2700T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201007F2700T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-201007F2700T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2010 3/4W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0100 / $0.0140 | Order Now |
DISTI #
201007F2700T4E
|
TME | Resistor: thick film, SMD, 2010, 270Ω, 750mW, ±1%, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0150 | RFQ |
Part Details for 201007F2700T4E
201007F2700T4E CAD Models
201007F2700T4E Part Data Attributes
|
201007F2700T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F2700T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F2700T4E
This table gives cross-reference parts and alternative options found for 201007F2700T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F2700T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2010FK-07270RL | Fixed Resistor, 0.75W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 201007F2700T4E vs AF2010FK-07270RL |
RMEF2010FT270R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | 201007F2700T4E vs RMEF2010FT270R |
RK73HW2HLTED2700F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F2700T4E vs RK73HW2HLTED2700F |
RMC1/2K2700FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | 201007F2700T4E vs RMC1/2K2700FTE |
RM20FEN2700 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | 201007F2700T4E vs RM20FEN2700 |
RTT202700FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | 201007F2700T4E vs RTT202700FE2 |
RMC50K271FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | 201007F2700T4E vs RMC50K271FB |
RK73H2HTTED2700F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F2700T4E vs RK73H2HTTED2700F |
RK73H2HLTED2700F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F2700T4E vs RK73H2HLTED2700F |
BCTS002010-270RFTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | 201007F2700T4E vs BCTS002010-270RFTE |