There are no models available for this part yet.
Overview of 201021-3216 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-16SMGLB | Coilcraft Inc | General Purpose Inductor, 0.307uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-16SMGLD | Coilcraft Inc | General Purpose Inductor, 0.307uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-16LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for 201021-3216 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK7444
|
Newark | Slimgrid Shrd Hdr Ra T/H .76Aulf 16Ckt |Molex 201021-3216 RoHS: Not Compliant Min Qty: 2050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.9000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $2.6500 | Buy Now |