Part Details for 201021-4006 by Molex
Overview of 201021-4006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201021-4006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9968
|
Newark | Slimgrid Shrd Hdr Ra T/H 0.05Aulf 6Ckt |Molex 201021-4006 Min Qty: 4100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.6200 | Buy Now |
DISTI #
2010214006
|
Avnet Americas | Connector Shrouded Header 6 Position 1.27mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2010214006) Min Qty: 4100 Package Multiple: 4100 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $1.6700 | Buy Now |
DISTI #
2010214006
|
Avnet Americas | Connector Shrouded Header 6 Position 1.27mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2010214006) Min Qty: 4100 Package Multiple: 4100 Container: Tube | 0 |
|
RFQ |