Part Details for 201021-5216 by Molex
Overview of 201021-5216 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1021LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127820-1021LLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, LCP, GW Compatible, Tray Packing. | |
10127820-1021LPCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, LCP, GW Compatible, With Pegs, Tape and Reel with cap. |
Price & Stock for 201021-5216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0081
|
Newark | Slimgrid Shrd Hdr Ra T/H .76Aulf 16Ckt |Molex 201021-5216 RoHS: Not Compliant Min Qty: 2050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.9200 | Buy Now |
DISTI #
2010215216
|
Avnet Americas | Connector Shrouded Header 16 Position 1.27mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2010215216) Min Qty: 2050 Package Multiple: 2050 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $2.6500 | Buy Now |