Part Details for 2010212172 by Molex
Overview of 2010212172 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010212172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2010212172-ND
|
DigiKey | CONN HEADER R/A 1.27MM Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2010212172
|
Avnet Americas | Slimgrid Shrd Hdr RA TH/Pgs.38AuLF 22Ckt - Bulk (Alt: 2010212172) Min Qty: 1550 Package Multiple: 1550 Container: Bulk | 0 |
|
RFQ |
Part Details for 2010212172
2010212172 CAD Models
2010212172 Part Data Attributes
|
2010212172
Molex
Buy Now
Datasheet
|
Compare Parts:
2010212172
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |