Part Details for 201022-2210 by Molex
Overview of 201022-2210 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201022-2210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0118
|
Newark | Slimgrid Shrd Hdr Vt T/H .76Aulf 10Ckt |Molex 201022-2210 Min Qty: 3304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.4200 | Buy Now |
DISTI #
2010222210
|
Avnet Americas | Connector Shrouded Header 10 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2010222210) Min Qty: 3304 Package Multiple: 3304 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $1.5500 | Buy Now |