Part Details for 201022-2214 by Molex
Overview of 201022-2214 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201022-2214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0120
|
Newark | Slimgrid Shrd Hdr Vt T/H .76Aulf 14Ckt |Molex 201022-2214 Min Qty: 2576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.9500 | Buy Now |
DISTI #
2010222214
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2010222214) Min Qty: 2576 Package Multiple: 2576 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $1.8900 | Buy Now |
DISTI #
2010222214
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2010222214) Min Qty: 2576 Package Multiple: 2576 Container: Tube | 0 |
|
RFQ |