Part Details for 201022-5014 by Molex
Overview of 201022-5014 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201022-5014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0196
|
Newark | Slimgrid Shrd Hdr Vt T/H 0.05Aulf 14Ckt |Molex 201022-5014 Min Qty: 2208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.7500 | Buy Now |
DISTI #
2010225014
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2010225014) Min Qty: 2208 Package Multiple: 2208 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $1.6000 | Buy Now |
Part Details for 201022-5014
201022-5014 CAD Models
201022-5014 Part Data Attributes:
|
201022-5014
Molex
Buy Now
|
Compare Parts:
201022-5014
Molex
|
Samacsys Manufacturer | Molex |