Part Details for 2010221008 by Molex
Overview of 2010221008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010221008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2010221008-ND
|
DigiKey | CONN HEADER VERT 8POS 1.27MM Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2010221008
|
Avnet Americas | Slimgrid Shrd Hdr Vt T/H 0.05AuLF 8Ckt - Bulk (Alt: 2010221008) Min Qty: 3808 Package Multiple: 3808 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2010221008
|
Avnet Americas | Slimgrid Shrd Hdr Vt T/H 0.05AuLF 8Ckt - Bulk (Alt: 2010221008) Min Qty: 3808 Package Multiple: 3808 Container: Bulk | 0 |
|
RFQ |
Part Details for 2010221008
2010221008 CAD Models
2010221008 Part Data Attributes:
|
2010221008
Molex
Buy Now
Datasheet
|
Compare Parts:
2010221008
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |