-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Connector, 200/230um, Multi Mode, Simplex
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8128-ND
|
DigiKey | CONN NON-GENDER 2.4-2.8MM CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.1659 / $78.3800 | Buy Now |
DISTI #
617-20102305211
|
Mouser Electronics | Fiber Optic Connectors FEMALE CONTACT FOR HCS FIBRE RoHS: Compliant | 0 |
|
$63.1600 / $78.3600 | Order Now |
DISTI #
70732449
|
RS | Fiber Optic Coupler, Male, Wt 6.70 g, Han PushPull Series | HARTING 20102305211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$70.5200 / $78.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.2900 | Buy Now |
DISTI #
HRT20102305211
|
Heilind Electronics | SC FIBER OPTIC CONTACT FO | Americas - 0 in Stock90 On Order |
|
$67.4844 / $91.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20102305211
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20102305211
HARTING Technology Group
Fiber Optic Connector, 200/230um, Multi Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | HARTING | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 200/230um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |