Part Details for 20104D4C102M5E by Vishay Intertechnologies
Overview of 20104D4C102M5E by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 20104D4C102M5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20104D4C102M5E
|
Avnet Americas | Cap Ceramic Array 0.001uF 50V 20% Thru-Hole 2 Capacitor Bulk - Bulk (Alt: 20104D4C102M5E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7540 / $10.7530 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.0400 | Buy Now |
DISTI #
20104D4C102M5E
|
Avnet Americas | Cap Ceramic Array 0.001uF 50V 20% Thru-Hole 2 Capacitor Bulk - Bulk (Alt: 20104D4C102M5E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7540 / $10.7530 | Buy Now |
Part Details for 20104D4C102M5E
20104D4C102M5E CAD Models
20104D4C102M5E Part Data Attributes:
|
20104D4C102M5E
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20104D4C102M5E
Vishay Intertechnologies
Array/Network Capacitor, 50V, C0G, 0.001uF, Through Hole Mount, SIP-4, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e1 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.43 mm |