Part Details for 20107D1C221K5E by Vishay Intertechnologies
Overview of 20107D1C221K5E by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20107D1C221K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20107D1C221K5E
|
Avnet Americas | CS20107D1C221K5 E e1 - Bulk (Alt: 20107D1C221K5E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0375 / $10.5186 | Buy Now |
DISTI #
71-20107D1C221K5E
|
Mouser Electronics | Capacitor Arrays & Networks 50volts 220pF 10% Cap Network RoHS: Compliant | 91 |
|
$11.0200 / $15.0700 | Buy Now |
Part Details for 20107D1C221K5E
20107D1C221K5E CAD Models
20107D1C221K5E Part Data Attributes
|
20107D1C221K5E
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20107D1C221K5E
Vishay Intertechnologies
Array/Network Capacitor, 50V, C0G, 0.00022uF, Through Hole Mount, SIP-7, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e1 | |
Length | 17.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 6 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.43 mm |
Alternate Parts for 20107D1C221K5E
This table gives cross-reference parts and alternative options found for 20107D1C221K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20107D1C221K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20107D1C221K5P | BUSSED C NETWORK, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, SIP-7, SIP | Vishay Dale | 20107D1C221K5E vs 20107D1C221K5P |
20107D1C221K5E | BUSSED C NETWORK, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, SIP-7, SIP, ROHS COMPLIANT | Vishay Dale | 20107D1C221K5E vs 20107D1C221K5E |
20107D1C221K5P | Array/Network Capacitor, 50V, C0G, 0.00022uF, Through Hole Mount, SIP-7, SIP | Vishay Intertechnologies | 20107D1C221K5E vs 20107D1C221K5P |