Part Details for 20107D1C221K5P by Vishay Intertechnologies
Overview of 20107D1C221K5P by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 20107D1C221K5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20107D1C221K5P
|
Avnet Americas | Cap Ceramic Network 220pF 50V C0G 10% SIP 6 Capacitor 125°C Bulk - Bulk (Alt: 20107D1C221K5P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2805 / $12.7939 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.5700 | Buy Now |
DISTI #
20107D1C221K5P
|
Avnet Americas | Cap Ceramic Network 220pF 50V C0G 10% SIP 6 Capacitor 125°C Bulk - Bulk (Alt: 20107D1C221K5P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2805 / $12.7939 | Buy Now |
DISTI #
20107D1C221K5P
|
Avnet Americas | Cap Ceramic Network 220pF 50V C0G 10% SIP 6 Capacitor 125°C Bulk - Bulk (Alt: 20107D1C221K5P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2805 / $12.7939 | Buy Now |
Part Details for 20107D1C221K5P
20107D1C221K5P CAD Models
20107D1C221K5P Part Data Attributes
|
20107D1C221K5P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20107D1C221K5P
Vishay Intertechnologies
Array/Network Capacitor, 50V, C0G, 0.00022uF, Through Hole Mount, SIP-7, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e0 | |
Length | 17.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 6 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.43 mm |