There are no models available for this part yet.
Overview of 201082-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2010-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Price & Stock for 201082-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC1718
|
Newark | Wire Labels&markers Std17W-C |Raychem Te Connectivity 201082-000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$0.2000 / $0.3120 | Buy Now | |
DISTI #
201082-000
|
Avnet Americas | Cable Accessories Marker Polyoxymethylene White Bag - Bag (Alt: 201082-000) RoHS: Compliant Min Qty: 3600 Package Multiple: 50 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.1313 / $0.1483 | Buy Now | |
DISTI #
571-201082-000
|
Mouser Electronics | Wire Labels & Markers STD17W-C RoHS: Compliant | 0 |
|
$0.1390 / $0.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 50 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.1247 | Buy Now | ||
DISTI #
RYCSTD17W-C
|
Heilind Electronics | 201082-000 | Americas - 0 in Stock |
|
$0.1476 / $0.1630 | Buy Now | |
Onlinecomponents.com | STD17W-C RoHS: Compliant |
424 Partner Stock |
|
$0.1246 / $0.1978 | Buy Now | ||
DISTI #
201082000-TEC
|
TME | 201082-000 Min Qty: 200 | 3800 |
|
$0.1462 / $0.2004 | Buy Now | |
DISTI #
RYCSTD17W-C
|
Interstate Connecting Components | 201082-000 | 0 |
|
$0.1476 / $0.1630 | Buy Now | |
DISTI #
000000000003789233
|
Sager | Wire Labels & Markers STD17W-C Min Qty: 3600 | 0 |
|
$0.1268 / $0.1636 | Buy Now | |
DISTI #
C1S425201321723
|
Chip1Stop | Other wires/cables RoHS: Compliant | 3800 |
|
$0.1840 / $0.2460 | Buy Now |
CAD Models for 201082-000 by TE Connectivity
Part Data Attributes for 201082-000 by TE Connectivity
201082-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
201082-000TE ConnectivityVS
-