Part Details for 20108D3X102M5E by Vishay Intertechnologies
Overview of 20108D3X102M5E by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 20108D3X102M5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20108D3X102M5E
|
Avnet Americas | Cap Ceramic Array 0.001uF 50V 20% Thru-Hole 4 Capacitor Bulk - Bulk (Alt: 20108D3X102M5E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4020 / $13.2741 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.9300 | Buy Now |
DISTI #
20108D3X102M5E
|
TTI | Capacitor Arrays & Networks 1000PF 50V 20% CS201 pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$9.9300 | Buy Now |
DISTI #
20108D3X102M5E
|
Avnet Americas | Cap Ceramic Array 0.001uF 50V 20% Thru-Hole 4 Capacitor Bulk - Bulk (Alt: 20108D3X102M5E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4020 / $13.2741 | Buy Now |
DISTI #
20108D3X102M5E
|
Avnet Asia | Cap Ceramic Array 0.001uF 50V 20% Thru-Hole 4 Capacitor Bulk (Alt: 20108D3X102M5E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | 0 |
|
$9.6750 / $10.9014 | Buy Now |
Part Details for 20108D3X102M5E
20108D3X102M5E CAD Models
20108D3X102M5E Part Data Attributes:
|
20108D3X102M5E
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20108D3X102M5E
Vishay Intertechnologies
Array/Network Capacitor, 50V, X7R, 0.001uF, Through Hole Mount, SIP-8, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e1 | |
Length | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.43 mm |