Part Details for 20108D3X104K5P by Vishay Intertechnologies
Overview of 20108D3X104K5P by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 20108D3X104K5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20108D3X104K5P
|
Avnet Americas | CS20108D3X104K5 P03 - Bulk (Alt: 20108D3X104K5P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 / $10.9134 | Buy Now |
DISTI #
71-20108D3X104K5P
|
Mouser Electronics | Capacitor Arrays & Networks Cap Net .1uF 10% RoHS: Not Compliant | 199 |
|
$7.7400 / $13.0500 | Buy Now |
Part Details for 20108D3X104K5P
20108D3X104K5P CAD Models
20108D3X104K5P Part Data Attributes
|
20108D3X104K5P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20108D3X104K5P
Vishay Intertechnologies
Array/Network Capacitor, 50V, X7R, 0.1uF, Through Hole Mount, SIP-8, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.43 mm |
Alternate Parts for 20108D3X104K5P
This table gives cross-reference parts and alternative options found for 20108D3X104K5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20108D3X104K5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20108D3X104K5P | ISOLATED C NETWORK, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, SIP-8, SIP | Vishay Dale | 20108D3X104K5P vs 20108D3X104K5P |