20109D1X103M5P
Description: BUSSED C NETWORK, 50V, X7R, 0.01uF, THROUGH HOLE MOUNT, SIP-9, SIP

Overview of 20109D1X103M5P by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 20109D1X103M5P by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20109D1X103M5P by Vishay Dale

20109D1X103M5P
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.01 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
JESD-609 Code
e0
Length
22.86 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Network Type
BUSSED C NETWORK
Number of Elements
8
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
SIP
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Seated Height-Max
7.62 mm
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Terminal Shape
FLAT
Width
3.43 mm
Want to compare parts?
  1. 20109D1X103M5P
    Vishay Dale
    BUSSED C NETWORK, 50V, X7R, 0.01uF, THROUGH HOLE MOUNT, SIP-9, SIP
    VS

Alternate Parts for 20109D1X103M5P

This table gives cross-reference parts and alternative options found for 20109D1X103M5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20109D1X103M5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20109D1X103M5P Array/Network Capacitor, 50V, X7R, 0.01uF, Through Hole Mount, SIP-9, SIP Vishay Intertechnologies 20109D1X103M5P vs 20109D1X103M5P
20109D1X103M5E BUSSED C NETWORK, 50V, X7R, 0.01uF, THROUGH HOLE MOUNT, SIP-9, SIP, ROHS COMPLIANT Vishay Dale 20109D1X103M5P vs 20109D1X103M5E
Part Number Description Manufacturer Compare
20109D1X103M5E Array/Network Capacitor, 50V, X7R, 0.01uF, Through Hole Mount, SIP-9, SIP, ROHS COMPLIANT Vishay Intertechnologies 20109D1X103M5P vs 20109D1X103M5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20109D1X103M5P by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20109D1X103M5P by Vishay Dale

Select Manufacturer
Which Manufacturer of 20109D1X103M5P would you like to use for your alert(s)?
  • Please alert me when 20109D1X103M5P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20109D1X103M5P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20109D1X103M5P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20109D1X103M5P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20109D1X103M5P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20109D1X103M5P by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: