There are no models available for this part yet.
Overview of 2010W2F332JT4E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2010W2F332JT4E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-2303W2F332JT4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2010 1/2W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0100 / $0.0140 | Order Now |
CAD Models for 2010W2F332JT4E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 2010W2F332JT4E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 2010W2F332JT4E
This table gives cross-reference parts and alternative options found for 2010W2F332JT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010W2F332JT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR2010-33R2FA | Fixed Resistor, 0.5W, 33.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | 2010W2F332JT4E vs WCR2010-33R2FA |
2010W2F332JC3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JT4E vs 2010W2F332JC3E |
2010W2F332JTDE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JT4E vs 2010W2F332JTDE |
2010W2F332JTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JT4E vs 2010W2F332JTB |
2010W2F332JC4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JT4E vs 2010W2F332JC4 |
2010W2F332JCA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JT4E vs 2010W2F332JCA |
2010W2F332JC5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JT4E vs 2010W2F332JC5E |
2010W2F332JCB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JT4E vs 2010W2F332JCB |
2010W2F332JT2E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JT4E vs 2010W2F332JT2E |
2010W2F332JT3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 2010W2F332JT4E vs 2010W2F332JT3E |