Part Details for 2011-1X03G00SD025B by Oupiin
Overview of 2011-1X03G00SD025B by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2011-1X03G00SD025B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2011-1X03G00SD025B-ND
|
DigiKey | PIN HEADER, SINGLE ROW, 3 PIN, S Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.0600 | Buy Now |
|
Onlinecomponents.com | Str Pin header single 3pin 2.5 RoHS: Compliant | 0 |
|
$0.0260 / $1.7600 | Buy Now |
|
PUI | Lead time: 12 Weeks, 0 Days | 16015 |
|
RFQ |