Part Details for 2011-1X04G00SB by Oupiin
Overview of 2011-1X04G00SB by Oupiin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 2011-1X04G00SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2011-1X04G00SB-ND
|
DigiKey | PIN HEADER, SINGLE ROW, 4 PIN, R Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7745 In Stock |
|
$0.0240 / $0.0600 | Buy Now |
|
Future Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0528 / $0.0612 | Buy Now |
|
Onlinecomponents.com | Straight Pin Header Single Row RoHS: Compliant | 2850 Factory Stock |
|
$0.0195 / $0.0297 | Buy Now |
|
Master Electronics | Straight Pin Header Single Row RoHS: Compliant | 2850 Factory Stock |
|
$0.0195 / $0.0297 | Buy Now |
Part Details for 2011-1X04G00SB
2011-1X04G00SB CAD Models
2011-1X04G00SB Part Data Attributes
|
2011-1X04G00SB
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2011-1X04G00SB
Oupiin
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.39 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2011-1X04G00SB
This table gives cross-reference parts and alternative options found for 2011-1X04G00SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2011-1X04G00SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS-104-03-H-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal | Samtec Inc | 2011-1X04G00SB vs TSS-104-03-H-S |
TSW-104-08-TM-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 2011-1X04G00SB vs TSW-104-08-TM-S |
10103017-204 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 2011-1X04G00SB vs 10103017-204 |
HF08043M1C1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | 2011-1X04G00SB vs HF08043M1C1 |
HB1204F-KL4W | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 2011-1X04G00SB vs HB1204F-KL4W |
3100-8-104-19 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 2011-1X04G00SB vs 3100-8-104-19 |
69188-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 2011-1X04G00SB vs 69188-4 |
42872-3001 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 2011-1X04G00SB vs 42872-3001 |
TSS-104-03-T-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal | Samtec Inc | 2011-1X04G00SB vs TSS-104-03-T-S |
8614-20-04-1-LO-6-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 2011-1X04G00SB vs 8614-20-04-1-LO-6-LF |