There are no models available for this part yet.
Overview of 2011-1X40G00RB by Oupiin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 2011-1X40G00RB by Oupiin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2553-2011-1X40G00RB-ND
|
DigiKey | PIN HEADER, SINGLE ROW, 40 PIN, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
880 In Stock |
|
$0.6840 / $1.7100 | Buy Now | |
Onlinecomponents.com | pin header single 40 pin right RoHS: Compliant | 1000 Factory Stock |
|
$0.6300 / $4.7100 | Buy Now | ||
Master Electronics | pin header single 40 pin right RoHS: Compliant | 1000 Factory Stock |
|
$0.6300 / $4.7100 | Buy Now |