Part Details for 2011-2X12G00RB by Oupiin
Overview of 2011-2X12G00RB by Oupiin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2011-2X12G00RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2011-2X12G00RB-ND
|
DigiKey | PIN HEADER, DOUBLE ROW, 24 PIN, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4150 In Stock |
|
$0.4080 / $1.0200 | Buy Now |
DISTI #
OUP2011-2X12G00RB
|
Heilind Electronics | Americas - 1732 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Right angle pin header 2.54mm | 0 |
|
$0.3920 / $2.8200 | Buy Now |
DISTI #
OUP2011-2X12G00RB
|
Interstate Connecting Components | 577 |
|
Buy Now |
Part Details for 2011-2X12G00RB
2011-2X12G00RB CAD Models
2011-2X12G00RB Part Data Attributes:
|
2011-2X12G00RB
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2011-2X12G00RB
Oupiin
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.197 inch | |
Body Depth | 0.266 inch | |
Body Length | 1.19 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2011-2X12G00RB
This table gives cross-reference parts and alternative options found for 2011-2X12G00RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2011-2X12G00RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129382-924002ALF | Board Connector | Amphenol FCi | 2011-2X12G00RB vs 10129382-924002ALF |
10129382-924003BLF | Board Connector | Amphenol FCi | 2011-2X12G00RB vs 10129382-924003BLF |
10129382-924004CLF | Board Connector | Amphenol FCi | 2011-2X12G00RB vs 10129382-924004CLF |
10129382-924003TLF | Board Connector | Amphenol FCi | 2011-2X12G00RB vs 10129382-924003TLF |
10129382-924004BLF | Board Connector | Amphenol FCi | 2011-2X12G00RB vs 10129382-924004BLF |
10129382-924001BLF | Board Connector | Amphenol FCi | 2011-2X12G00RB vs 10129382-924001BLF |
10129382-924001TLF | Board Connector | Amphenol FCi | 2011-2X12G00RB vs 10129382-924001TLF |
10129382-924002CLF | Board Connector | Amphenol FCi | 2011-2X12G00RB vs 10129382-924002CLF |