Part Details for 2011-2X13TSB by Oupiin
Overview of 2011-2X13TSB by Oupiin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2011-2X13TSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2011-2X13TSB-ND
|
DigiKey | PIN HEADER, DOUBLE ROW, 26 PIN, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$0.1800 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Straight pin header 2.54mm x 2 | 0 |
|
$0.1700 / $1.2200 | Buy Now |
Part Details for 2011-2X13TSB
2011-2X13TSB CAD Models
2011-2X13TSB Part Data Attributes
|
2011-2X13TSB
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2011-2X13TSB
Oupiin
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.197 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.29 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2011-2X13TSB
This table gives cross-reference parts and alternative options found for 2011-2X13TSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2011-2X13TSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLW-113-06-T-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 2011-2X13TSB vs TLW-113-06-T-D |
2011-2X13G00SB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Oupiin | 2011-2X13TSB vs 2011-2X13G00SB |
2-1470109-6 | 2.0mm Pitch Header,Dip 26p | TE Connectivity | 2011-2X13TSB vs 2-1470109-6 |
6-146261-3 | 26 MODII HDR DRST B/A .100CL LF | TE Connectivity | 2011-2X13TSB vs 6-146261-3 |
1-828213-3 | 13P MOD2 STIFT LEI | TE Connectivity | 2011-2X13TSB vs 1-828213-3 |
THD-13-R | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Toby Electronics | 2011-2X13TSB vs THD-13-R |
6-103168-1 | 26 MODII HDR DRST SHRD .100CL | TE Connectivity | 2011-2X13TSB vs 6-103168-1 |
6-102618-1 | 26 MODII HDR DRST SHRD .100CL | TE Connectivity | 2011-2X13TSB vs 6-102618-1 |
6-146259-3 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 2011-2X13TSB vs 6-146259-3 |