Part Details for 20110D1X102M5P by Vishay Intertechnologies
Overview of 20110D1X102M5P by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 20110D1X102M5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20110D1X102M5P
|
Avnet Americas | Cap Ceramic Network 0.001uF 50V X7R 20% SIP 9 Capacitor 125°C Bulk - Bulk (Alt: 20110D1X102M5P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7665 / $14.6632 | Buy Now |
|
Future Electronics | CS201 Series 50 V 1000 pF 20 % Capacitor Networks SIL Conformal Coated SIP RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$13.4600 | Buy Now |
DISTI #
20110D1X102M5P
|
Avnet Americas | Cap Ceramic Network 0.001uF 50V X7R 20% SIP 9 Capacitor 125°C Bulk - Bulk (Alt: 20110D1X102M5P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7665 / $14.6632 | Buy Now |
DISTI #
20110D1X102M5P
|
Avnet Americas | Cap Ceramic Network 0.001uF 50V X7R 20% SIP 9 Capacitor 125°C Bulk - Bulk (Alt: 20110D1X102M5P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7665 / $14.6632 | Buy Now |
Part Details for 20110D1X102M5P
20110D1X102M5P CAD Models
20110D1X102M5P Part Data Attributes
|
20110D1X102M5P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20110D1X102M5P
Vishay Intertechnologies
Array/Network Capacitor, 50V, X7R, 0.001uF, Through Hole Mount, SIP-10, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.43 mm |