Part Details for 201126-0004 by Molex
Overview of 201126-0004 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201126-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2235
|
Newark | Fakra Jack R/A Embstp Pkg Key-D |Molex 201126-0004 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
2011260004
|
Avnet Americas | Connector RF 50Ohm Right Angle Violet Through Hole T/R - Tape and Reel (Alt: 2011260004) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1436 / $1.3179 | Buy Now |
DISTI #
MOL201126-0004
|
Heilind Electronics | FAKRA JACK R/A EMBSTP PKG KEY- | Americas - 0 in Stock |
|
$1.0160 / $1.1176 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
27000 Partner Stock |
|
$0.8500 / $1.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
27000 Partner Stock |
|
$0.8500 / $1.0600 | Buy Now |