Part Details for 20116D1X823K5P by Vishay Dale
Overview of 20116D1X823K5P by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 20116D1X823K5P
20116D1X823K5P CAD Models
20116D1X823K5P Part Data Attributes
|
20116D1X823K5P
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
20116D1X823K5P
Vishay Dale
BUSSED C NETWORK, 50V, X7R, 0.082uF, THROUGH HOLE MOUNT, SIP-16, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.082 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e0 | |
Length | 40.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.43 mm |
Alternate Parts for 20116D1X823K5P
This table gives cross-reference parts and alternative options found for 20116D1X823K5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20116D1X823K5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20116D3X392K5P | ISOLATED C NETWORK, 50V, X7R, 0.0039uF, THROUGH HOLE MOUNT, SIP-16, SIP | Vishay Dale | 20116D1X823K5P vs 20116D3X392K5P |
20116D3C152K5E | ISOLATED C NETWORK, 50V, C0G, 0.0015uF, THROUGH HOLE MOUNT, SIP-16, SIP, ROHS COMPLIANT | Vishay Dale | 20116D1X823K5P vs 20116D3C152K5E |