There are no models available for this part yet.
Overview of 201196-2184 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-184MRB | Coilcraft Inc | General Purpose Inductor, | |
MSD7342-184 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
LPS4012-184 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 201196-2184 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK0245
|
Newark | Spot-On 2.0 W/B Dr Smt Rec Hsg 18P Blu |Molex 201196-2184 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 / $0.5140 | Buy Now | |
DISTI #
2011962184
|
Avnet Americas | Connector Housing Wire to Board Receptacle 18 Position 2mm Straight Cable Mount Bag (Alt: 2011962184) Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2980 / $0.4200 | Buy Now |
CAD Models for 201196-2184 by Molex
Part Data Attributes for 201196-2184 by Molex
201196-2184
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
201196-2184MolexVS
-