Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
PCV-0-223-03L |
Coilcraft Inc |
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
|
DA2303- |
Coilcraft Inc |
Transformer, for ADM2485, 5-6V, SMT, RoHS |
|
DA2303-ALB |
Coilcraft Inc |
Power Transformer, 34.4VA, ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Spot-On 2.0 W/B Dr Smt Rec Hsg 30P Yel |Molex 201196-2303
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
80
|
-
1
$1.1800
-
10
$1.0400
-
25
$1.0000
-
50
$0.9660
-
100
$0.9280
-
250
$0.8560
|
$0.8560 / $1.1800
|
Buy Now
|
|
|
Newark
|
Spot-On 2.0 W/B Dr Smt Rec Hsg 30P Yel |Molex 201196-2303
RoHS:
Not Compliant
Min Qty:
2560
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.5480
|
Buy Now
|
|
|
Avnet Americas
|
Connector Wire to Board Housing Receptacle 30 Position 2mm Crimp Straight Cable Mount Yellow (Alt: 2011962303)
Min Qty:
2560
Package Multiple:
2560
Lead time:
24 Weeks, 0 Days
|
0
|
|
$0.3508
|
Buy Now
|
|
|
Mouser Electronics
|
Headers & Wire Housings Spot-On 2.0 W/B DR SMT REC HSG 30P YEL
RoHS:
Compliant
|
0
|
-
2,560
$0.4230
-
5,120
$0.4110
-
10,240
$0.4080
|
$0.4080 / $0.4230
|
Order Now
|
|
|
Heilind Electronics
|
|
Americas - 0 in Stock
|
-
2,560
$0.4411
-
5,120
$0.3949
-
20,480
$0.3706
|
$0.3706 / $0.4411
|
Buy Now
|
|
|
Onlinecomponents.com
|
Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Yellow Bag
RoHS:
Compliant
|
80 Partner Stock
|
-
1
$0.6620
-
640
$0.6018
-
1,280
$0.5039
-
2,560
$0.4284
|
$0.4284 / $0.6620
|
Buy Now
|
|
|
Master Electronics
|
Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Yellow Bag
RoHS:
Compliant
|
80 Partner Stock
|
-
1
$0.6620
-
640
$0.6018
-
1,280
$0.5039
-
2,560
$0.4284
|
$0.4284 / $0.6620
|
Buy Now
|
Want to compare parts?
-
201196-2303
Molex
VS
-