Part Details for 2012-2X01G00S/028/043/J by Oupiin
Overview of 2012-2X01G00S/028/043/J by Oupiin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS |
Price & Stock for 2012-2X01G00S/028/043/J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dual Insulator Pin Header 2pin RoHS: Compliant | 153 Factory Stock |
|
$0.0728 / $0.1218 | Buy Now |
|
Master Electronics | Dual Insulator Pin Header 2pin RoHS: Compliant | 153 Factory Stock |
|
$0.0728 / $0.1218 | Buy Now |