Part Details for 2012-2X13G00S/030/060/T by Oupiin
Overview of 2012-2X13G00S/030/060/T by Oupiin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS |
Price & Stock for 2012-2X13G00S/030/060/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2012-2X13G00S/030/060/T-ND
|
DigiKey | PIN HEADER, DOUBLE ROW, 26 PIN, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
603 In Stock |
|
$0.8880 / $2.2200 | Buy Now |
|
Onlinecomponents.com | PinHeader Dual Insulator doubl RoHS: Compliant | 0 |
|
$0.8300 / $6.1200 | Buy Now |