Part Details for 2012002040 by Molex
Overview of 2012002040 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2012002040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25207-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
451 In Stock |
|
$0.5712 / $1.1400 | Buy Now |
DISTI #
2012002040
|
Avnet Americas | Conn Housing Wire to Board RCP 4 POS 2mm ST Cable Mount Bag - Bulk (Alt: 2012002040) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4543 | Buy Now |
DISTI #
201200-2040
|
TTI | Headers & Wire Housings Spot-On 2.0 SR RECEP HSG 4CKT NATL RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 3800 In Stock |
|
$0.3990 | Buy Now |
DISTI #
MOL201200-2040
|
Interstate Connecting Components | SPOT-ON 2MM W/B RECP NAT 4P | 1000 |
|
$0.3628 / $0.3809 | Buy Now |
DISTI #
2012002040
|
Avnet Abacus | Conn Housing Wire to Board RCP 4 POS 2mm ST Cable Mount Bag (Alt: 2012002040) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2012002040
2012002040 CAD Models
2012002040 Part Data Attributes
|
2012002040
Molex
Buy Now
Datasheet
|
Compare Parts:
2012002040
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |