-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2439
|
Newark | Spot-On 2.0 Sr 201201 Embstp Pkg 2P Rohs Compliant: Yes |Molex 201201-0020 Min Qty: 3420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 | Buy Now |
DISTI #
2012010020
|
Avnet Americas | Connector Shrouded Header 2 Position Straight Surface Mount - Tape and Reel (Alt: 2012010020) RoHS: Compliant Min Qty: 3420 Package Multiple: 3420 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3221 / $0.3898 | Buy Now |
DISTI #
538-201201-0020
|
Mouser Electronics | Headers & Wire Housings Spot-On 2mm SR 201201 2P RoHS: Compliant | 0 |
|
$0.2870 / $0.3320 | Order Now |
DISTI #
MOL201201-0020
|
Heilind Electronics | SPOT-ON 2.0 SR 201201 EMBSTP P SNG HDR STR | Americas - 0 in Stock |
|
$0.2478 / $0.3050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3190 / $0.4440 | Buy Now |
DISTI #
2012010020
|
Avnet Americas | Connector Shrouded Header 2 Position Straight Surface Mount - Tape and Reel (Alt: 2012010020) RoHS: Compliant Min Qty: 3420 Package Multiple: 3420 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3221 / $0.3898 | Buy Now |
DISTI #
2012010020
|
Avnet Americas | Connector Shrouded Header 2 Position Straight Surface Mount - Tape and Reel (Alt: 2012010020) RoHS: Compliant Min Qty: 3420 Package Multiple: 3420 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3221 / $0.3898 | Buy Now |
DISTI #
4000749
|
Farnell | SPOT-ON 2.0 SR 201201 EMBSTP PKG 2P RoHS: Compliant Min Qty: 3420 Lead time: 17 Weeks, 2 Days Container: Each | 0 |
|
$0.3231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy