Part Details for 2012670005 by Molex
Overview of 2012670005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2012670005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17992CT-ND
|
DigiKey | CONN RCP USB3.1 TYPEC 24P SMD RA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74 In Stock |
|
$1.3826 / $2.6600 | Buy Now |
DISTI #
2012670005
|
Avnet Americas | TYPE C USB RECEPTACLE TOP-MOUNT - Tape and Reel (Alt: 2012670005) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8743 | Buy Now |
|
Bristol Electronics | 491 |
|
RFQ | ||
DISTI #
201267-0005
|
TTI | USB Connectors USB Type C Recept RA TOP MNT SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2900 | Buy Now |
DISTI #
2012670005
|
Avnet Americas | TYPE C USB RECEPTACLE TOP-MOUNT - Tape and Reel (Alt: 2012670005) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8743 | Buy Now |
DISTI #
MX-201267-0005
|
TME | Socket, USB C, on PCBs, SMT, PIN: 24, horizontal, USB 3.1, 5A, reel Min Qty: 1000 | 0 |
|
$1.9100 | RFQ |
DISTI #
2012670005
|
Avnet Americas | TYPE C USB RECEPTACLE TOP-MOUNT - Tape and Reel (Alt: 2012670005) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8743 | Buy Now |
DISTI #
MOL201267-0005
|
Interstate Connecting Components | TYPE C USB RECEPTACLE TOP | 3250 |
|
$1.5485 | Buy Now |
DISTI #
CONN9746
|
Rutronik | 24P USB RECEPT SMT GOLD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.5100 / $1.5900 | Buy Now |
DISTI #
000000000005665608
|
Sager | USB Connectors USB TYPE C REC RA SMT AU Min Qty: 1000 | 0 |
|
$2.0100 | Buy Now |
Part Details for 2012670005
2012670005 CAD Models
2012670005 Part Data Attributes
|
2012670005
Molex
Buy Now
Datasheet
|
Compare Parts:
2012670005
Molex
USB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.146 inch | |
Body Depth | 0.327 inch | |
Body Length | 0.369 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB 3.1 C | |
Durability | 20000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.6 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |