Part Details for 2013-64G00S/033/127 by Oupiin
Overview of 2013-64G00S/033/127 by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 2013-64G00S/033/127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2013-64G00S/033/127-ND
|
DigiKey | BOX HEADER, ELEVATED, STRAIGHT, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1.2240 / $3.0600 | Buy Now |
|
Onlinecomponents.com | 2013-64G00S-3.3-12.7B, Elevate RoHS: Compliant | 31 Factory Stock |
|
$1.1100 / $1.6700 | Buy Now |
|
Master Electronics | 2013-64G00S-3.3-12.7B, Elevate RoHS: Compliant | 31 Factory Stock |
|
$1.1100 / $1.6700 | Buy Now |