Part Details for 2013290-3 by TE Connectivity
Overview of 2013290-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2013290-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2013290-3-ND
|
DigiKey | CONN SKT SODIMM 204POS SMD REV Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 2013290-3
2013290-3 CAD Models
2013290-3 Part Data Attributes
|
2013290-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2013290-3
TE Connectivity
Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.53 inch | |
Body Length | 2.795 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 204 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2013290-3
This table gives cross-reference parts and alternative options found for 2013290-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2013290-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0A62Y-H2S6-7H | Card Edge Connector | Foxconn | 2013290-3 vs AS0A62Y-H2S6-7H |
AS0A62Y-H2S6-4H | Card Edge Connector | Foxconn | 2013290-3 vs AS0A62Y-H2S6-4H |
2-2013290-2 | (2-2013290-2) EMBOSS TAPE DDR3 204P 5.2H RVS Au 0.25 | TE Connectivity | 2013290-3 vs 2-2013290-2 |
AS0A627-H2S6-4H | Card Edge Connector | Foxconn | 2013290-3 vs AS0A627-H2S6-4H |
2-2013290-3 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2013290-3 vs 2-2013290-3 |
2-2013290-1 | (2-2013290-1) EMBOSS TAPE DDR3 204P 5.2H RVS | TE Connectivity | 2013290-3 vs 2-2013290-1 |
2013290-2 | (2013290-2) SEMI-HARD TRAY DDR3 204P 5.2H RVS Au0.25 | TE Connectivity | 2013290-3 vs 2013290-2 |
AS0A621-H2S6-7H | Card Edge Connector | Foxconn | 2013290-3 vs AS0A621-H2S6-7H |