Part Details for 20136-0 by Avery Dennison Corporation
Overview of 20136-0 by Avery Dennison Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-681 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-681ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-681MLB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 20136-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
514-20136-0
|
Mouser Electronics | Cable Tie Mounts CT,M6,15MM,OFFSET,STDBLK RoHS: Compliant | 0 |
|
$0.2430 / $0.2580 | Order Now |