Part Details for 2014031-XLAMP_XM_L_STAR COPPER WHITE MSK by PCB-TECH
Results Overview of 2014031-XLAMP_XM_L_STAR COPPER WHITE MSK by PCB-TECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2014031-XLAMP_XM_L_STAR COPPER WHITE MSK Information
2014031-XLAMP_XM_L_STAR COPPER WHITE MSK by PCB-TECH is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-DSDMDB09MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-002.5 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
| CS-DSDMDB09MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-025 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
| CS-DSDMDB15MM-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-005 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 5ft |
Price & Stock for 2014031-XLAMP_XM_L_STAR COPPER WHITE MSK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MCPCB-XM-NM-1SW22-F
|
Maritex | MCPCB, thermal conductivity 3W/(m*K), thickness: 2mm, number of layers - 1, white soldermask, legend color: gold, size: star 22mm, pad cover: gold, for XHP/XM LEDs, /24 Min Qty: 1 Package Multiple: 1 | 983 |
|
$0.9120 / $1.2130 | Buy Now |