Part Details for 2014200000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 2014200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2014200000 Information
2014200000 by Weidmüller Interface GmbH & Co. KG is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2014200000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96Y0021
|
Newark | Lup 10.16/02/90V 5.0Sn Gn Bx |Weidmuller 2014200000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $13.9700 | Buy Now |
|
DISTI #
2014200000-ND
|
DigiKey | LUP 10.16/02/90V 5.0SN GN BX Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9195 | Buy Now |
|
DISTI #
2014200000
|
Avnet Americas | - Bulk (Alt: 2014200000) COO: Czechia RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
470-2014200000
|
Mouser Electronics | Fixed Terminal Blocks LUP 10.16/02/90V 5.0SN GN BX RoHS: Compliant | 0 |
|
$7.0600 / $13.7400 | Order Now |
|
|
Onlinecomponents.com | PCB terminal, 2 pole, pitch 10.16 mm, AWG 22-6, 51 A, screw connection, pale green, 2014200000 COO: Czechia RoHS: Compliant | 0 |
|
$5.9700 / $7.5200 | Buy Now |