Part Details for 2014280000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 2014280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2014280000 Information
2014280000 by Weidmüller Interface GmbH & Co. KG is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2014280000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96Y0026
|
Newark | Lup 10.16/02/90 5.0Sn Gy Bx |Weidmuller 2014280000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $12.5600 | Buy Now |
|
DISTI #
281-8682-ND
|
DigiKey | LUP 10.16/02/90 5.0SN GY BX Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39 In Stock |
|
$4.8165 / $10.6100 | Buy Now |
|
DISTI #
2014280000
|
Avnet Americas | - Bulk (Alt: 2014280000) COO: Czechia RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$4.8753 / $5.1824 | Buy Now |
|
DISTI #
470-2014280000
|
Mouser Electronics | Fixed Terminal Blocks LUP 10.16/02/90 5.0SN GY BX | 20 |
|
$5.1100 / $10.6100 | Buy Now |
|
|
Onlinecomponents.com | PC Board Terminal Block Female Header 2Power Position 10.16mm Right Angle Through Hole Pebble Gray Box COO: Czechia RoHS: Compliant | 0 |
|
$5.2900 / $6.7600 | Buy Now |
|
|
Neutron USA | Fixed Terminal Blocks LUP 10.16/02/90 5.0SN GY BX | 50 |
|
$22.2900 | Buy Now |