-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-683MED | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 4848 | |
MSS1210-683MEB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT | |
CS2106L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6999
|
Newark | Connector Housing, Plug, 6Pos, 2.5Mm, Product Range:Nano-Fit 201444 Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:2.5Mm, For Use With:Molex Nano-Fit 201447 Series Crimp Pin Contacts Rohs Compliant: Yes |Molex 201444-2106 RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4060 | Buy Now |
DISTI #
2014442106
|
Avnet Americas | NANO-FIT Plug Housing Dual Row 6 Position Cable Mount Natural - Bulk (Alt: 2014442106) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3740 | Buy Now |
DISTI #
538-201444-2106
|
Mouser Electronics | Headers & Wire Housings NANO-FIT PLUG HSG DR 6CKT NAL RoHS: Compliant | 4391 |
|
$0.3020 / $0.6700 | Buy Now |
DISTI #
MOL201444-2106
|
Heilind Electronics | NANO-FIT PLUG HSG DR 6CKT NAL | Americas - 0 in Stock |
|
$0.2803 / $0.3136 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3320 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201444-2106
Molex
Buy Now
|
Compare Parts:
201444-2106
Molex
|
Samacsys Manufacturer | Molex |