Part Details for 2014441216 by Molex
Overview of 2014441216 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2014441216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26710-ND
|
DigiKey | CONN PLUG HSG 16POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
117 In Stock |
|
$0.5286 / $1.2100 | Buy Now |
DISTI #
2014441216
|
Avnet Americas | NANO-FIT Plug Housing Dual Row 16 Position Panel Mount Black - Bulk (Alt: 2014441216) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6542 / $0.7916 | Buy Now |
DISTI #
2014441216
|
Avnet Abacus | NANO-FIT Plug Housing Dual Row 16 Position Panel Mount Black (Alt: 2014441216) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549809994067
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 6250 |
|
$0.5710 / $0.7340 | Buy Now |