Part Details for 2015-2X31CD by Oupiin
Overview of 2015-2X31CD by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2015-2X31CD
2015-2X31CD CAD Models
2015-2X31CD Part Data Attributes
|
2015-2X31CD
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2015-2X31CD
Oupiin
Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.196 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1054 mm | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 62 |
Alternate Parts for 2015-2X31CD
This table gives cross-reference parts and alternative options found for 2015-2X31CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2015-2X31CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH2-B-62-SGA-SMT-10 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2015-2X31CD vs HPH2-B-62-SGA-SMT-10 |
MPH262T | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2015-2X31CD vs MPH262T |
STL12-A01-VGT-29U | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 2015-2X31CD vs STL12-A01-VGT-29U |
STL12-B03-VGG-29U | Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 2015-2X31CD vs STL12-B03-VGG-29U |
DHPH-2C-62-SG-.075/.090/.285 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2015-2X31CD vs DHPH-2C-62-SG-.075/.090/.285 |
DHPH-2A-62-U-A10419-PP-T/R | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2015-2X31CD vs DHPH-2A-62-U-A10419-PP-T/R |
SPHB006-PT3102GF-1070-CP | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MMT Corp | 2015-2X31CD vs SPHB006-PT3102GF-1070-CP |
052510-31G1000 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Advanced-Connectek Inc | 2015-2X31CD vs 052510-31G1000 |
SSHR-217-S-06-T | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | 2015-2X31CD vs SSHR-217-S-06-T |
69108-029 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle, | Amphenol Communications Solutions | 2015-2X31CD vs 69108-029 |