Part Details for 2015-2X08G00DU-P by Oupiin
Overview of 2015-2X08G00DU-P by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2015-2X08G00DU-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2015-2X08G00DU-P-ND
|
DigiKey | PIN HEADER, DOUBLE ROW, 16 PIN, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
111 In Stock |
|
$0.7890 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS, PinHeader 16pin Gold SM | 111 Factory Stock |
|
$0.5800 / $4.3300 | Buy Now |
|
Master Electronics | RoHS, PinHeader 16pin Gold SM | 111 Factory Stock |
|
$0.5800 / $4.3300 | Buy Now |