Part Details for 2015S030000 by Leoco USA Corp
Overview of 2015S030000 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2015S030000
2015S030000 CAD Models
2015S030000 Part Data Attributes
|
2015S030000
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2015S030000
Leoco USA Corp
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.152 inch | |
Body Depth | 0.228 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 3 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 2015S030000
This table gives cross-reference parts and alternative options found for 2015S030000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2015S030000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B51C8U03T | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | 2015S030000 vs B51C8U03T |
14-60-5033 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | 2015S030000 vs 14-60-5033 |
ESQT-103-03-L-S-309 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 2015S030000 vs ESQT-103-03-L-S-309 |
644718-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 2015S030000 vs 644718-3 |
B51C4U03T | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | 2015S030000 vs B51C4U03T |
91614-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 2015S030000 vs 91614-303 |
77424-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 2015S030000 vs 77424-303 |
65039-234 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 2015S030000 vs 65039-234 |
ESQT-103-02-L-S-800 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 2015S030000 vs ESQT-103-02-L-S-800 |
65039-074LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 2015S030000 vs 65039-074LF |