-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6023
|
Newark | Spot-On 1.5 W/B Dual Rec Hsg Nat 12P Rohs Compliant: Yes |Molex 201644-2120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2800 |
|
$0.1520 / $0.2550 | Buy Now |
DISTI #
84AC5153
|
Newark | Spot-On 1.5 W/B Dual Rec Hsg Nat 12P Rohs Compliant: Yes |Molex 201644-2120 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
2016442120
|
Avnet Americas | Conn Housing Signal RCP 12 POS 1.5mm ST Cable Mount Bag - Bulk (Alt: 2016442120) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1052 | Buy Now |
DISTI #
538-201644-2120
|
Mouser Electronics | Headers & Wire Housings Spot-On 1.5 W/B DUAL REC HSG NAT 12P RoHS: Compliant | 0 |
|
$0.0950 / $0.2300 | Order Now |
DISTI #
MOL201644-2120
|
Heilind Electronics | SPOT-ON 1.5 W/B DUAL REC HSG AT 12P | Americas - 0 in Stock |
|
$0.0727 / $0.0826 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2800 Partner Stock |
|
$0.0930 / $0.1320 | Buy Now |
DISTI #
2016442120
|
Avnet Americas | Conn Housing Signal RCP 12 POS 1.5mm ST Cable Mount Bag - Bulk (Alt: 2016442120) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1052 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2800 Partner Stock |
|
$0.0930 / $0.1320 | Buy Now |
DISTI #
10156037
|
TestEquity LLC | Molex 201644-2120 Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 12 Circuits, Natural | 2800 |
|
$0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201644-2120
Molex
Buy Now
|
Compare Parts:
201644-2120
Molex
|
Samacsys Manufacturer | Molex |