-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5160
|
Newark | Spot-On 1.5 W/B Dual Rec Hsg Nat 34P Rohs Compliant: Yes |Molex 201644-2340 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
2016442340
|
Avnet Americas | Conn Housing Signal RCP 34 POS 1.5mm ST Cable Mount Bag - Bulk (Alt: 2016442340) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-201644-2340
|
Mouser Electronics | Headers & Wire Housings SpotOn 1.5MM RECEPT HSG DR 34CKT NATL RoHS: Compliant | 0 |
|
$0.1910 / $0.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1680 / $0.2370 | Buy Now |
DISTI #
2016442340
|
Avnet Americas | Conn Housing Signal RCP 34 POS 1.5mm ST Cable Mount Bag - Bulk (Alt: 2016442340) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4003444
|
Farnell | SPOT-ON 1.5 W/B DUAL REC HSG NAT 34P RoHS: Compliant Min Qty: 2000 Lead time: 13 Weeks, 5 Days Container: Each | 0 |
|
$0.1958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201644-2340
Molex
Buy Now
|
Compare Parts:
201644-2340
Molex
|
Samacsys Manufacturer | Molex |